Texas Instruments TPS79433DCQ, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
620-1833
Mfr. Part No.:
TPS79433DCQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.05 %/V

Accuracy

±3%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

0.17mA

Pin Count

5+Tab

Output Type

Fixed

Power Rating

2.6W

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.6mm

Minimum Input Voltage

2.7 V

Length

6.5mm

Width

3.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy