Texas Instruments TPS73150DBVT, LDO Regulator, 150mA, 5 V, ±0.5% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
620-1439
Mfr. Part No.:
TPS73150DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Accuracy

±0.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

<0.001mA

Package Type

SOT-23

Pin Count

5

Power Rating

0.58W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Height

1.15mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy