Texas Instruments TPS73018DBVT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.8 V 5-Pin, SOT-23
- RS Stock No.:
- 620-1350
- Mfr. Part No.:
- TPS73018DBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | £0.644 | £6.44 |
| 130 + | £0.495 | £4.95 |
*price indicative
- RS Stock No.:
- 620-1350
- Mfr. Part No.:
- TPS73018DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 5 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 0.56W | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 0.56W | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
