Texas Instruments TPS715A01DRBT, LDO Regulator, 80mA Adjustable, 1.2 → 15 V, ±4% 8-Pin, SON
- RS Stock No.:
- 620-1237
- Mfr. Part No.:
- TPS715A01DRBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 620-1237
- Mfr. Part No.:
- TPS715A01DRBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 80mA | |
| Output Voltage | 1.2 → 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 35 mV | |
| Accuracy | ±4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.0032mA | |
| Package Type | SON | |
| Pin Count | 8 | |
| Reference Voltage | 1.205V | |
| Output Type | Adjustable | |
| Power Rating | 2.5W | |
| Dimensions | 3 x 3 x 0.88mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 24 V | |
| Height | 0.88mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 80mA | ||
Output Voltage 1.2 → 15 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 35 mV | ||
Accuracy ±4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.0032mA | ||
Package Type SON | ||
Pin Count 8 | ||
Reference Voltage 1.205V | ||
Output Type Adjustable | ||
Power Rating 2.5W | ||
Dimensions 3 x 3 x 0.88mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 24 V | ||
Height 0.88mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 3mm | ||
