Maxim MAX1615EUK+, LDO Regulator, 30mA Adjustable, 3.3 V, 5 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 610-6312
- Mfr. Part No.:
- MAX1615EUK+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 610-6312
- Mfr. Part No.:
- MAX1615EUK+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Current | 30mA | |
| Output Voltage | 3.3 V, 5 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.008mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 0.571W | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.63 x 1.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.1mm | |
| Maximum Input Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Length | 2.9mm | |
| Width | 1.63mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Current 30mA | ||
Output Voltage 3.3 V, 5 V | ||
Number of Outputs 1 | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.008mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 0.571W | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.63 x 1.1mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.1mm | ||
Maximum Input Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Length 2.9mm | ||
Width 1.63mm | ||
