Analog Devices LT1529CQ-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 6-Pin, D2PAK
- RS Stock No.:
- 545-6717
- Mfr. Part No.:
- LT1529CQ-3.3#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 545-6717
- Mfr. Part No.:
- LT1529CQ-3.3#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 20 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Quiescent Current | 0.05mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 10.54 x 9.4 x 4.57mm | |
| Maximum Input Voltage | 15 V | |
| Minimum Input Voltage | 3.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Length | 10.54mm | |
| Width | 9.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Load Regulation 20 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 0.05mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 10.54 x 9.4 x 4.57mm | ||
Maximum Input Voltage 15 V | ||
Minimum Input Voltage 3.8 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Length 10.54mm | ||
Width 9.4mm | ||
