Analog Devices LT1587CT-3.3#PBF, LDO Regulator, 3A, 3.3 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-6420
Mfr. Part No.:
LT1587CT-3.3#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

3.3 V

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.54 x 4.57 x 9.4mm

Height

9.4mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

7 V

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2.7 V

Length

10.54mm

Width

4.57mm