Linear Technology LT1121CN8-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 8-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
545-5051
Mfr. Part No.:
LT1121CN8-5#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Load Regulation

-35 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

0.03mA

Package Type

PDIP

Pin Count

8

Output Type

Fixed

Dimensions

10.16 x 6.48 x 3.3mm

Maximum Input Voltage

30 V

Height

3.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

-30 V

Minimum Operating Temperature

0 °C

Width

6.48mm

Length

10.16mm