Texas Instruments LP3872EMP-3.3/NOPB, LDO Regulator, 1.5A, 3.3 V, ±1.5% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 537-9301
- Mfr. Part No.:
- LP3872EMP-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 537-9301
- Mfr. Part No.:
- LP3872EMP-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.06 % | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 7 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.02 % | ||
Load Regulation 0.06 % | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Minimum Input Voltage 2.5 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 7 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.56mm | ||
Length 6.5mm | ||
