Texas Instruments LP3872EMP-2.5/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
537-9294
Mfr. Part No.:
LP3872EMP-2.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.02 %

Load Regulation

0.06 %

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.56 x 1.6mm

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Height

1.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

7 V

Width

3.56mm

Length

6.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy