Texas Instruments, -15 V Linear Voltage Regulator, 100mA, 1-Channel Negative 8-Pin, SOIC LM79L15ACM/NOPB
- RS Stock No.:
- 536-1439
- Mfr. Part No.:
- LM79L15ACM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-1439
- Mfr. Part No.:
- LM79L15ACM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | -15 V | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 0.01 %/mA | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 2mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.45mm | |
| Minimum Input Voltage | -35 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Input Voltage | -17.7 V | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage -15 V | ||
Line Regulation 0.07 %/V | ||
Load Regulation 0.01 %/mA | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 2mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.45mm | ||
Minimum Input Voltage -35 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Input Voltage -17.7 V | ||
Width 3.9mm | ||
Length 4.9mm | ||
