Texas Instruments LM2931CM/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 → 24 V 8-Pin, SOIC
- RS Stock No.:
- 536-1259
- Mfr. Part No.:
- LM2931CM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-1259
- Mfr. Part No.:
- LM2931CM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 → 24 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1.5 mV/V | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.26V | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 → 24 V | ||
Number of Outputs 1 | ||
Line Regulation 1.5 mV/V | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.26V | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
