Texas Instruments LP3982IMM-3.3/NOPB, LDO Regulator, 300mA, 3.3 V, ±2% 8-Pin, MSOP
- RS Stock No.:
- 536-0795
- Mfr. Part No.:
- LP3982IMM-3.3/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.60
(exc. VAT)
£3.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.52 | £2.60 |
| 25 - 45 | £0.45 | £2.25 |
| 50 - 245 | £0.428 | £2.14 |
| 250 - 495 | £0.344 | £1.72 |
| 500 + | £0.274 | £1.37 |
*price indicative
- RS Stock No.:
- 536-0795
- Mfr. Part No.:
- LP3982IMM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 3mm | ||
