Texas Instruments LMS8117ADT-ADJ/NOPB, LDO Regulator, 1A Adjustable, 1.25 → 13.8 V, ±1% 3-Pin, DPAK
- RS Stock No.:
- 536-0290
- Mfr. Part No.:
- LMS8117ADT-ADJ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 536-0290
- Mfr. Part No.:
- LMS8117ADT-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.25 → 13.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.035 % | |
| Load Regulation | 0.2 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Reference Voltage | 1.262V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 6.58 x 6.1 x 2.3mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.1mm | |
| Length | 6.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Output Voltage 1.25 → 13.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.035 % | ||
Load Regulation 0.2 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TO-252 | ||
Reference Voltage 1.262V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 6.58 x 6.1 x 2.3mm | ||
Minimum Input Voltage 2.5 V | ||
Height 2.3mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.1mm | ||
Length 6.58mm | ||
