Texas Instruments LM2937ES-15/NOPB, LDO Regulator, 500mA, 15 V, ±5% 3-Pin, D2PAK
- RS Stock No.:
- 535-8887
- Mfr. Part No.:
- LM2937ES-15/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.788 | £8.94 |
| 25 - 95 | £1.742 | £8.71 |
| 100 - 245 | £1.696 | £8.48 |
| 250 - 495 | £1.648 | £8.24 |
| 500 + | £1.612 | £8.06 |
*price indicative
- RS Stock No.:
- 535-8887
- Mfr. Part No.:
- LM2937ES-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 45 mV | |
| Accuracy | ±5% | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 26 V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 45 mV | ||
Accuracy ±5% | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 26 V | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Width 8.64mm | ||
