Texas Instruments LP2953IN/NOPB, LDO Regulator, 250mA Adjustable, 1.23 → 29 V 16-Pin, MDIP
- RS Stock No.:
- 534-4973
- Mfr. Part No.:
- LP2953IN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-4973
- Mfr. Part No.:
- LP2953IN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.23 → 29 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | MDIP | |
| Pin Count | 16 | |
| Reference Voltage | 1.255V | |
| Output Type | Adjustable | |
| Dimensions | 22.1 x 6.35 x 3.4mm | |
| Height | 3.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -20 V | |
| Maximum Input Voltage | 30 V | |
| Width | 6.35mm | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 1.23 → 29 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type MDIP | ||
Pin Count 16 | ||
Reference Voltage 1.255V | ||
Output Type Adjustable | ||
Dimensions 22.1 x 6.35 x 3.4mm | ||
Height 3.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -20 V | ||
Maximum Input Voltage 30 V | ||
Width 6.35mm | ||
Length 22.1mm | ||
