Texas Instruments, -5 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, ±4% 3-Pin, TO-220 LM7905CT/NOPB
- RS Stock No.:
- 534-3885
- Mfr. Part No.:
- LM7905CT/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-3885
- Mfr. Part No.:
- LM7905CT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | -5 V | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±4% | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Quiescent Current | 1mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -10 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 8.89mm | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage -5 V | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Accuracy ±4% | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Quiescent Current 1mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -10 V | ||
Minimum Operating Temperature 0 °C | ||
Height 8.89mm | ||
Width 4.7mm | ||
Length 10.16mm | ||
