Texas Instruments LM2931Z-5.0/NOPB, LDO Regulator, 100mA, 5 V 3-Pin, TO-92
- RS Stock No.:
- 533-5581
- Mfr. Part No.:
- LM2931Z-5.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 533-5581
- Mfr. Part No.:
- LM2931Z-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Load Regulation 50 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 5.2mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
