Texas Instruments TPS76801QD, Fast LDO Voltage Regulator, 1A Adjustable, 1.2 → 5.5 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
517-3103
Mfr. Part No.:
TPS76801QD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Output Voltage

1.2 → 5.5 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

3 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Reference Voltage

1.1834V

Power Rating

0.90415W

Output Type

Adjustable

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Height

1.58mm

Maximum Input Voltage

10 V

Width

3.91mm

Length

4.9mm