ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel 8-Pin, SOIC MC78L05ACDG
- RS Stock No.:
- 516-6149
- Mfr. Part No.:
- MC78L05ACDG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-6149
- Mfr. Part No.:
- MC78L05ACDG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Length 5mm | ||
Features and Benefits
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 100mA
Output Voltage 5V
Package type: SOIC
Accuracy +4%
1-Channel 8-Pin
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 100mA
Output Voltage 5V
Package type: SOIC
Accuracy +4%
1-Channel 8-Pin
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
