onsemi NCP1117DTAG, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.25 → 18.8 V 3-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
516-5887
Mfr. Part No.:
NCP1117DTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.25 → 18.8 V

Line Regulation

0.04 %

Accuracy

±1%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

3.6mA

Package Type

DPAK

Pin Count

3

Reference Voltage

1.262V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Height

2.38mm

Width

6.22mm

Length

6.73mm

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor


The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.

In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A

• Fixed or variable voltage options

• 1.2V Dropout Voltage (max) @ 800mA Over Temperature

• Current limit and thermal shutdown protection

• NCV part numbers are for automotive applications

Applications

• Consumer and Industrial Equipment Point of Regulation

• Active SCSI Termination for 2.85 V Version

• Switching Power Supply Post Regulation

• Hard Drive Controllers

• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy