ON Semiconductor MC78FC33HT1G, LDO Regulator, 100mA, 3.3 V, ±2.5% 3-Pin, SOT-89

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
516-5247
Mfr. Part No.:
MC78FC33HT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 mV

Load Regulation

80 mV

Accuracy

±2.5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.0011mA

Package Type

SOT-89

Pin Count

3

Power Rating

0.9W

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+80 °C

Maximum Input Voltage

10 V

Minimum Input Voltage

2 V

Length

4.6mm

Width

2.6mm