ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable, ±4% 8-Pin, SOIC LM317LBDG

Bulk discount available

Subtotal (1 unit)*

£0.39

(exc. VAT)

£0.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 29£0.39
30 - 49£0.37
50 - 99£0.35
100 - 249£0.33
250 +£0.32

*price indicative

Packaging Options:
RS Stock No.:
516-4963
Mfr. Part No.:
LM317LBDG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

0.5 %

Accuracy

±4%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Reference Voltage

1.3V

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

5mm

Width

4mm