Linear Technology LT3023EMSE#PBF, Dual LDO Regulator, 100mA Adjustable, 1.22 → 20 V 10-Pin, MSOP
- RS Stock No.:
- 506-0669
- Mfr. Part No.:
- LT3023EMSE#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 506-0669
- Mfr. Part No.:
- LT3023EMSE#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 2 | |
| Output Voltage | 1.22 → 20 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 12 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 0.02mA | |
| Reference Voltage | 1.22V | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 20 V | |
| Height | 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 100mA | ||
Number of Outputs 2 | ||
Output Voltage 1.22 → 20 V | ||
Line Regulation 10 mV | ||
Load Regulation 12 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 0.02mA | ||
Reference Voltage 1.22V | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 20 V | ||
Height 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
