Texas Instruments LM9076S-5.0/NOPB, LDO Regulator, 150mA, 5 V, ±3% 5-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
504-5711
Mfr. Part No.:
LM9076S-5.0
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

35 mV

Accuracy

±3%

Load Regulation

60 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

5.35 V

Length

10.16mm

Width

8.64mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy