Texas Instruments LM2937IMP-2.5/NOPB, LDO Regulator, 400mA, 2.5 V, ±5% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 504-5092
- Mfr. Part No.:
- LM2937IMP-2.5/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 504-5092
- Mfr. Part No.:
- LM2937IMP-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 400mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 7.5 mV | |
| Load Regulation | 2.5 mV | |
| Accuracy | ±5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 26 V | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 400mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 7.5 mV | ||
Load Regulation 2.5 mV | ||
Accuracy ±5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.75 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 26 V | ||
Length 6.5mm | ||
Width 3.56mm | ||
