Texas Instruments LM1117S-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.25 → 13.8 V 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
504-4932
Mfr. Part No.:
LM1117S-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 13.8 V

Line Regulation

0.035 %

Load Regulation

0.2 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Pin Count

3

Reference Voltage

1.262V

Output Type

Adjustable

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Height

4.57mm

Minimum Operating Temperature

0 °C

Length

10.16mm

Width

8.64mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy