Texas Instruments REG710NA-5/250, Charge Pump Step Down, Step Up, 5 V 6-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
445-7220
Mfr. Part No.:
REG710NA-5/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm