ROHM BP5034D5 Linear Voltage, Voltage Regulator 100mA, 5 V 10-Pin, SIP
- RS Stock No.:
- 392-1196
- Mfr. Part No.:
- BP5034D5
- Brand:
- ROHM
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.61 |
| 10 + | £2.49 |
*price indicative
- RS Stock No.:
- 392-1196
- Mfr. Part No.:
- BP5034D5
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | 5 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Dimensions | 25.2 x 2.8 x 5.8mm | |
| Height | 5.8mm | |
| Maximum Input Voltage | 113 → 195 V | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Length | 25.2mm | |
| Width | 2.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 10 | ||
Output Type Fixed | ||
Dimensions 25.2 x 2.8 x 5.8mm | ||
Height 5.8mm | ||
Maximum Input Voltage 113 → 195 V | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
Length 25.2mm | ||
Width 2.8mm | ||
- COO (Country of Origin):
- JP
