Texas Instruments REG1117A-2.5, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
378-2929
Mfr. Part No.:
REG1117A-2.5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

7 mV

Load Regulation

10 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

4mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

15 V

Minimum Input Voltage

3.8 V

Height

1.6mm

Maximum Operating Temperature

+125 °C

Length

6.5mm

Width

3.5mm