Texas Instruments TPS71025P, LDO Regulator, 500mA, 2.5 V, ±2% 8-Pin, PDIP
- RS Stock No.:
- 331-2873
- Mfr. Part No.:
- TPS71025P
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 331-2873
- Mfr. Part No.:
- TPS71025P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 23 mV | |
| Load Regulation | 60 mV | |
| Accuracy | ±2% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | PDIP | |
| Quiescent Current | 0.292mA | |
| Pin Count | 8 | |
| Power Rating | 1.175W | |
| Output Type | Fixed | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 2.97 V | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 23 mV | ||
Load Regulation 60 mV | ||
Accuracy ±2% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type PDIP | ||
Quiescent Current 0.292mA | ||
Pin Count 8 | ||
Power Rating 1.175W | ||
Output Type Fixed | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 2.97 V | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.35mm | ||
Length 9.81mm | ||
