Analog Microelectronics AM 422-1 SO8 Linear Voltage, Converter 5μA, 6 V 8-Pin, SOP8

Stock information currently inaccessible
RS Stock No.:
283-8017
Distrelec Article No.:
173-16-428
Mfr. Part No.:
AM 422-1 SO8
Brand:
Analog Microelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Microelectronics

Regulator Function

Standard

Regulator Type

Linear Voltage

Maximum Output Current

5µA

Output Voltage

6 V

Line Regulation

80 ppm/V

Load Regulation

0.1 %/mA

Package Type

SOP8

Pin Count

8

COO (Country of Origin):
DE
The voltage/current converter offers a wide range of features for analogue signal transmission. It operates on a supply voltage range of 6-35V and can handle a wide temperature range from -40°C to +85°C. The converter has an adjustable voltage reference from 4.5 to 10V and an operational amplifier input stage for single-ended input signals. It is an ideal solution for sensor interface, industrial process control, and programmable current source applications.

Available as three-wire (0/4-20mA) or two-wire (4-20mA) version
Adjustable output current range
Protection against reverse polarity
Protected current output