ROHM BA033FP-E2, LDO Regulator, 1A, 3.3 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
263-9874
Mfr. Part No.:
BA033FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Input Voltage

4.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Height

2.3mm

Length

6.5mm

Width

5.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy