ROHM, 5 V Linear Voltage Regulator, 1A, 1-Channel 3-Pin, DPAK BA17805FP-E2
- RS Stock No.:
- 263-9795
- Mfr. Part No.:
- BA17805FP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 263-9795
- Mfr. Part No.:
- BA17805FP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 7.5 V | |
| Height | 2.3mm | |
| Maximum Input Voltage | 25 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 7.5 V | ||
Height 2.3mm | ||
Maximum Input Voltage 25 V | ||
Width 5.5mm | ||
Length 6.5mm | ||
