ROHM, 10 V Linear Voltage Regulator, 500mA, 1-Channel, ±4% 3-Pin, DPAK BA78M10FP-E2
- RS Stock No.:
- 263-9751
- Mfr. Part No.:
- BA78M10FP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 263-9751
- Mfr. Part No.:
- BA78M10FP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 10 V | |
| Line Regulation | 100 mV | |
| Accuracy | ±4% | |
| Load Regulation | 200 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 7 x 6.5 x 2.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 12.5 V | |
| Maximum Input Voltage | 25 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.5mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 10 V | ||
Line Regulation 100 mV | ||
Accuracy ±4% | ||
Load Regulation 200 mV | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 7 x 6.5 x 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 12.5 V | ||
Maximum Input Voltage 25 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.5mm | ||
Length 7mm | ||
