ROHM, 5 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, DPAK BA178M05FP-E2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
263-9739
Mfr. Part No.:
BA178M05FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Power Rating

1W

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

25 V

Height

2.3mm

Minimum Input Voltage

7.5 V

Width

5.5mm

Length

6.5mm

Linear Voltage Regulators, ROHM Semiconductor


Linear Regulators, ROHM Semiconductor