Nisshinbo Micro Devices NJM431U-TE1, 1, Voltage Regulator, 36 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
248-4281
Mfr. Part No.:
NJM431U-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Function

Shunt

Output Voltage

36 V

Number of Outputs

1

Load Regulation

0.1 %

The New Japan Radio is a 3 terminal adjustable shunt regulator. It is used as shunt regulators, series regulators for small power and isolation regulators with photo couplers.

Fast Turn-On Response
Low Dynamic Output Impedance
Bipolar Technology

Related links