Nisshinbo Micro Devices NJM431U-TE1, 1, Voltage Regulator, 36 V
- RS Stock No.:
- 248-4280
- Mfr. Part No.:
- NJM431U-TE1
- Brand:
- Nisshinbo Micro Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-4280
- Mfr. Part No.:
- NJM431U-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Function | Shunt | |
| Output Voltage | 36 V | |
| Number of Outputs | 1 | |
| Load Regulation | 0.1 % | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Function Shunt | ||
Output Voltage 36 V | ||
Number of Outputs 1 | ||
Load Regulation 0.1 % | ||
The New Japan Radio is a 3 terminal adjustable shunt regulator. It is used as shunt regulators, series regulators for small power and isolation regulators with photo couplers.
Fast Turn-On Response
Low Dynamic Output Impedance
Bipolar Technology
Low Dynamic Output Impedance
Bipolar Technology
