Texas Instruments UCC383T-5, LDO Regulator, 3A, 5 V, ±2.5% 3-Pin, TO-220
- RS Stock No.:
- 244-1964
- Mfr. Part No.:
- UCC383T-5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 244-1964
- Mfr. Part No.:
- UCC383T-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 10 mV | |
| Accuracy | ±2.5% | |
| Load Regulation | 20 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | <0.65mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.17 x 4.58 x 9.02mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | 5.45 V | |
| Height | 9.02mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 9 V | |
| Length | 10.17mm | |
| Width | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 10 mV | ||
Accuracy ±2.5% | ||
Load Regulation 20 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current <0.65mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.17 x 4.58 x 9.02mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage 5.45 V | ||
Height 9.02mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 9 V | ||
Length 10.17mm | ||
Width 4.58mm | ||
