- RS Stock No.:
- 229-7060
- Mfr. Part No.:
- TLV1117LV33DCYT
- Brand:
- Texas Instruments
25 In stock - FREE next working day delivery available
Price Each (On a Reel of 250)
£0.518
(exc. VAT)
£0.622
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | £0.518 | £129.50 |
500 - 1000 | £0.505 | £126.25 |
1250 - 2250 | £0.492 | £123.00 |
2500 + | £0.479 | £119.75 |
*price indicative
- RS Stock No.:
- 229-7060
- Mfr. Part No.:
- TLV1117LV33DCYT
- Brand:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Regulator Function | LDO |
Maximum Output Current | 1.1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Line Regulation | 5 mV |
Accuracy | 1.5% |
Load Regulation | 35 mV |
Package Type | SOT-223 |
Pin Count | 4 |
Output Type | Fixed |
Related links
- Texas Instruments TLV1117LV33DCYT, 1 Low Dropout Voltage, Voltage...
- onsemi NCP1117LPST33T3G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP1117LPST50T3G, 1 Low Dropout Voltage, Voltage Regulator...
- onsemi NCP1117LPSTADT3G, 1 Low Dropout Voltage, Voltage Regulator...
- Texas Instruments LM3940IMP-3.3/NOPB, 1 Low Dropout Voltage,...
- Texas Instruments LM1117IMP-3.3/NOPB, 1 Low Dropout Voltage,...
- Texas Instruments LM1117MP-3.3/NOPB, 1 Low Dropout Voltage,...
- Texas Instruments TLV1117-33IDCYR, 1 Low Dropout Voltage, Voltage...