Infineon TLE63892GVXUMA2, 1 Low Dropout Voltage, Voltage Regulator 2.3A, 360 kHz 14-Pin, DSO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-8595
Mfr. Part No.:
TLE63892GVXUMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Function

Step Down

Maximum Output Current

2.3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

2.5 %

Accuracy

3%

Package Type

DSO

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

360 kHz

The Infineon TLE6389 series step-down DC-DC switching controllers provide high efficiency over loads ranging from 1mA up to 2.5A. A unique PWM/PFM control scheme operates with up to a 100% duty cycle, resulting in very low dropout voltage.

Frequency synchronization input for external clocks
Current mode control scheme
Integrated output under voltage reset circuit
On chip low battery detector
Automotive temperature range from -40°C to 150 °C
Green product
RoHS compliant
AEC qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy