Infineon TLE63892GVXUMA2, 1 Low Dropout Voltage, Voltage Regulator 2.3A, 360 kHz 14-Pin, DSO
- RS Stock No.:
- 223-8594
- Mfr. Part No.:
- TLE63892GVXUMA2
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 223-8594
- Mfr. Part No.:
- TLE63892GVXUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Function | Step Down | |
| Maximum Output Current | 2.3A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Line Regulation | 2.5 % | |
| Accuracy | 3% | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 360 kHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Step Down | ||
Maximum Output Current 2.3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Line Regulation 2.5 % | ||
Accuracy 3% | ||
Package Type DSO | ||
Pin Count 14 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 360 kHz | ||
The Infineon TLE6389 series step-down DC-DC switching controllers provide high efficiency over loads ranging from 1mA up to 2.5A. A unique PWM/PFM control scheme operates with up to a 100% duty cycle, resulting in very low dropout voltage.
Frequency synchronization input for external clocks
Current mode control scheme
Integrated output under voltage reset circuit
On chip low battery detector
Automotive temperature range from -40°C to 150 °C
Green product
RoHS compliant
AEC qualified
Current mode control scheme
Integrated output under voltage reset circuit
On chip low battery detector
Automotive temperature range from -40°C to 150 °C
Green product
RoHS compliant
AEC qualified
