Infineon TLE4284DV18ATMA1, Voltage Regulator 45V TO-252 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-8556
Mfr. Part No.:
TLE4284DV18ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

TO-252

Quiescent Current

2μA

Pin Count

3

Series

TLE4284DV18ATMA1

Standards/Approvals

RoHS

Minimum Input Voltage

-42V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The Infineon TLE4284D series is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mounted PG-TO252-3-11 package. It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature.

Robust protection features

Wide input operation and temperature range

Over temperature protection

Reverse polarity protection

Short-circuit proof

AEC qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy