Infineon, Voltage Regulator 45V TO-252 3-Pin
- RS Stock No.:
- 223-8555
- Mfr. Part No.:
- TLE4284DV18ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 223-8555
- Mfr. Part No.:
- TLE4284DV18ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | TLE4284DV18ATMA1 | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series TLE4284DV18ATMA1 | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE4284D series is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mounted PG-TO252-3-11 package. It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature.
Robust protection features
Wide input operation and temperature range
Over temperature protection
Reverse polarity protection
Short-circuit proof
AEC qualified
