Infineon IFX24401TEV50ATMA1, 1 Linear Voltage, Voltage Regulator 300mA 5-Pin, TO-252
- RS Stock No.:
- 223-8508
- Mfr. Part No.:
- IFX24401TEV50ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-8508
- Mfr. Part No.:
- IFX24401TEV50ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Function | Standard | |
| Maximum Output Current | 300mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | 2% | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Standard | ||
Maximum Output Current 300mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy 2% | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Output Type Fixed | ||
The Infineon IFX24401TE series is a monolithic integrated low-drop voltage regulator for load currents up to 300 mA. A sophisticated design allows stable operation with low ESR ceramic output capacitors down to 470 nF. The device is designed for the harsh environments. Therefore it is protected against overload, short circuit and over temperature conditions.
Very low-drop voltage
Short circuit protection
Over temperature protection
Green product
RoHS compliant
Short circuit protection
Over temperature protection
Green product
RoHS compliant
