Infineon IFX1763LDVXUMA1, Dual Linear Voltage, Voltage Regulator 500mA 10-Pin, TSON
- RS Stock No.:
- 223-8507
- Mfr. Part No.:
- IFX1763LDVXUMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.671 | £6.71 |
| 20 - 90 | £0.615 | £6.15 |
| 100 - 240 | £0.566 | £5.66 |
| 250 - 490 | £0.526 | £5.26 |
| 500 + | £0.513 | £5.13 |
*price indicative
- RS Stock No.:
- 223-8507
- Mfr. Part No.:
- IFX1763LDVXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Function | Standard | |
| Maximum Output Current | 500mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 2 | |
| Line Regulation | 20 mV | |
| Load Regulation | 14 mV | |
| Accuracy | 2.5% | |
| Package Type | TSON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Standard | ||
Maximum Output Current 500mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 2 | ||
Line Regulation 20 mV | ||
Load Regulation 14 mV | ||
Accuracy 2.5% | ||
Package Type TSON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
The Infineon IFX1763 series is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice.
Overcurrent and over temperature protected
Reverse battery protection
Green product
RoHS compliant
No protection diodes needed
Reverse battery protection
Green product
RoHS compliant
No protection diodes needed
