Maxim Integrated MAX17693BATC+, 1, Converter 740mA, 350 kHz 12-Pin, TDFN

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.09

(exc. VAT)

£12.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£2.018£10.09
10 - 20£1.80£9.00
25 - 45£1.704£8.52
50 - 95£1.666£8.33
100 +£1.45£7.25

*price indicative

Packaging Options:
RS Stock No.:
223-6115
Mfr. Part No.:
MAX17693BATC+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Function

Flyback

Maximum Output Current

740mA

Number of Outputs

1

Accuracy

6%

Package Type

TDFN

Pin Count

12

Maximum Switching Frequency

350 kHz

The Maxim Integrated MAX17693A/B are high efficiency No-Opto integrated misfit flyback converters that use fixed frequency peak current mode control. The device senses the isolated output voltage directly from the primary-side flyback waveform during the secondary-side rectifier conduction. No secondary-side error amplifier and optocoupler are required to provide an accurate, isolated, regulated output voltage, saving up to 20% of PCB space normally required for a traditional flyback converter.

Reduces external components and total cost
Reduces power dissipation
Supports key system-level design requirements
Operates reliably in adverse environments