Maxim Integrated MAX38889AATE+, 1, Buck Boost Controller 3A, 1.2 MHz 16-Pin, TQFN-16
- RS Stock No.:
- 222-1980
- Mfr. Part No.:
- MAX38889AATE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 222-1980
- Mfr. Part No.:
- MAX38889AATE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Buck/Boost Converter | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Accuracy | 1% | |
| Package Type | TQFN-16 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 1.2 MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Buck/Boost Converter | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Accuracy 1% | ||
Package Type TQFN-16 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1.2 MHz | ||
The Maxim Integrated Buck/Boost regulator has 2.5V to 5.5V system output voltage range. The MAX38889 is a flexible storage capacitor or capacitor bank backup regulator transferring power efficiently between a storage element and a system supply rail. The main supply is present and its voltage is above the minimum threshold system supply voltage, the regulator operates in charging mode and charges the storage element with a maximum 3A peak, 1.5A average inductor current.
2.5V to 5.5V system output voltage range
0.5V to 5.5V supercapacitor voltage range
±1% threshold accuracy
2.5% Hysteresis between backup and charging
0.5V to 5.5V supercapacitor voltage range
±1% threshold accuracy
2.5% Hysteresis between backup and charging
