Maxim Integrated MAX25202SATEA/VY+, 1, Low Dropout Voltage Regulator 150mA, 60 V 16-Pin, TQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-7689
Mfr. Part No.:
MAX25202SATEA/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

60 V

Accuracy

1.5%

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Output Type

Adjustable

The Maxim Integrated MAX2502 are high-performance, current mode PWM controller with 1.5μA shutdown current for wide input voltage range boost converter. The 4.5V to 36V input operating voltage range makes these devices ideal in automotive application, such as frontend preboost or general-purpose boost power supply, for the first boost stage in high-power LED lighting application or to generate audio amplifier voltage. An internal low-dropout regulator with a 5V output voltage enable to operate directly from an automotive battery input.

Enables crank-ready designs
EMI reduction features reduce interference with sensitive radio bands without sacrificing wide input voltage range
Current-mode controller with forced-continuous and skip modes