Maxim Integrated MAX20049ATED/VY+, 4 Low Dropout Voltage, Voltage Regulator 500mA, 3.1 V, 3.3 V, 3 V 16-Pin, TQFN
- RS Stock No.:
- 217-7671
- Mfr. Part No.:
- MAX20049ATED/VY+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7671
- Mfr. Part No.:
- MAX20049ATED/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.1 V, 3.3 V, 3 V | |
| Number of Outputs | 4 | |
| Accuracy | 2.5% | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.1 V, 3.3 V, 3 V | ||
Number of Outputs 4 | ||
Accuracy 2.5% | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 16 | ||
Output Type Fixed | ||
The Maxim Integrated MAX20049 is a dual step-down converter IC with two low-dropout regulators (LDOs), providing a single-chip solution for automotive cameras. The IC provides voltage monitoring on all four output rails. Once an overvoltage or under voltage is detected, power good gets pulled low. The low-resistance on-chip switches ensure high efficiency while minimizing critical inductances.
Small solution size
Self-protected and robust
Operating temperature -40ºC to +125ºC
Self-protected and robust
Operating temperature -40ºC to +125ºC
